SMC Double Acting Acting Rodless Actuator 15mm Bore 200 mm
- RS Stock No.:
- 894-205
- Mfr. Part No.:
- CY1L15H-200
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP54,920.27
(exc. VAT)
PHP61,510.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,920.27 |
*price indicative
- RS Stock No.:
- 894-205
- Mfr. Part No.:
- CY1L15H-200
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 15mm | |
| Connection Thread Standard | Metric | |
| Stroke Length | 200mm | |
| Series | CY1L | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 75mm | |
| Weight | 1.925kg | |
| Height | 40mm | |
| Length | 290mm | |
| Port Thread Size | M6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 15mm | ||
Connection Thread Standard Metric | ||
Stroke Length 200mm | ||
Series CY1L | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 75mm | ||
Weight 1.925kg | ||
Height 40mm | ||
Length 290mm | ||
Port Thread Size M6 | ||
- COO (Country of Origin):
- JP
The SMC magnetically coupled rodless cylinder offers a space-saving design that completely eliminates external leakage for clean industrial automation. Its innovative magnetic holding mechanism moves external loads along the cylinder tube without a protruding piston rod.
Utilises Air for reliable and highly efficient force delivery
Robust design withstands heavy proof pressure up to 1.05 Mpa
Rubber bumper at both ends smoothly dampens piston travel
Related links
- SMC Double Acting Acting Rodless Actuator 15mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 50 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 500 mm
