SMC Double Acting Acting Rodless Actuator 15mm Bore 500 mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP29,620.47

(exc. VAT)

PHP33,174.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,620.47

*price indicative

RS Stock No.:
894-229
Mfr. Part No.:
CY3R15-500
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

15mm

Connection Thread Standard

M5

Stroke Length

500mm

Series

CY3R

Action Type

Double Acting

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Mounting Orientation

Horizontal

Cushioning Type

Rubber Bumper

Port Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Width

25mm

Height

32mm

Length

594mm

Weight

672g

Standards/Approvals

No

Port Thread Size

M5

COO (Country of Origin):
JP
The SMC magnetically coupled rodless cylinder offers a space-saving design that completely eliminates external leakage for clean industrial automation. Its innovative magnetic holding mechanism moves external loads along the cylinder tube without a protruding piston rod.

Utilises Air for reliable and highly efficient force delivery

Robust design withstands heavy proof pressure up to 1.05 Mpa

Rubber bumper at both ends smoothly dampens piston travel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy