SMC Double Acting Acting Rodless Actuator 25mm Bore 400 mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP56,920.17

(exc. VAT)

PHP63,750.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP56,920.17

*price indicative

RS Stock No.:
894-266
Mfr. Part No.:
MY3M25TF-400
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

25mm

Connection Thread Standard

G

Stroke Length

400mm

Series

MY3M

Action Type

Double Acting

Maximum Operating Pressure

0.8 MPa

Body Material

Aluminium Alloy

Cushioning Type

Air Cushion

Mounting Orientation

Horizontal

Port Gender

Female

Minimum Operating Temperature

5°C

Guide Type

Slide Bearing

Maximum Operating Temperature

60°C

Length

578mm

Width

87mm

Height

45mm

Weight

1.6kg

Standards/Approvals

RoHS

Port Thread Size

1/8

COO (Country of Origin):
JP
The SMC mechanically jointed rodless cylinder designed for efficient linear motion. It effectively integrates a floating bracket and ensures reduced height and length for space optimisation.

Double acting action creates highly dependable two-way force output

Utilises Air for energy efficient and clean pneumatic drive

Durable construction easily handles proof pressure up to 1.05 MPa

Non-lube engineering ensures clean maintenance free continuous operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy