SMC Double Acting Acting Rodless Actuator 20mm Bore 100 mm
- RS Stock No.:
- 819-746
- Mfr. Part No.:
- MY1C20G-100
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP77,616.88
(exc. VAT)
PHP86,930.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,616.88 |
*price indicative
- RS Stock No.:
- 819-746
- Mfr. Part No.:
- MY1C20G-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 20mm | |
| Stroke Length | 100mm | |
| Connection Thread Standard | M | |
| Series | MY1C | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Straight | |
| Cushioning Type | Air Cushion | |
| Port Gender | Male | |
| Minimum Operating Temperature | 5°C | |
| Guide Type | Cam Follower Guide | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.06kg | |
| Height | 46mm | |
| Length | 300mm | |
| Width | 60mm | |
| Port Thread Size | M5 x 0.8 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 20mm | ||
Stroke Length 100mm | ||
Connection Thread Standard M | ||
Series MY1C | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Straight | ||
Cushioning Type Air Cushion | ||
Port Gender Male | ||
Minimum Operating Temperature 5°C | ||
Guide Type Cam Follower Guide | ||
Maximum Operating Temperature 60°C | ||
Weight 1.06kg | ||
Height 46mm | ||
Length 300mm | ||
Width 60mm | ||
Port Thread Size M5 x 0.8 mm | ||
- COO (Country of Origin):
- JP
The SMC Rodless cylinder cam follower guide type is a Compact pneumatic actuator designed for precise linear motion in automation systems where long stroke and space saving installation are required.
Double acting operation ensures consistent performance
Proof pressure up to 1.2 MPa supports reliable operation
Cam follower guide improves load support and motion stability
Suitable for automation and material handling systems
Related links
- SMC Double Acting Acting Rodless Actuator 20mm Bore 100 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 100 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 100 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 100 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 100 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 100 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 800 mm
