SMC Double Acting Acting Rodless Actuator 25mm Bore 100 mm
- RS Stock No.:
- 894-307
- Mfr. Part No.:
- MY1B25TFG-100Z
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP29,502.45
(exc. VAT)
PHP33,042.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,502.45 |
*price indicative
- RS Stock No.:
- 894-307
- Mfr. Part No.:
- MY1B25TFG-100Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 25mm | |
| Connection Thread Standard | G | |
| Stroke Length | 100mm | |
| Series | MY1H-Z | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal | |
| Cushioning Type | Air Cushion | |
| Guide Type | Basic | |
| Minimum Operating Temperature | 5°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Length | 320mm | |
| Height | 54mm | |
| Width | 53mm | |
| Standards/Approvals | RoHS | |
| Weight | 1.36kg | |
| Port Thread Size | 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 25mm | ||
Connection Thread Standard G | ||
Stroke Length 100mm | ||
Series MY1H-Z | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal | ||
Cushioning Type Air Cushion | ||
Guide Type Basic | ||
Minimum Operating Temperature 5°C | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Length 320mm | ||
Height 54mm | ||
Width 53mm | ||
Standards/Approvals RoHS | ||
Weight 1.36kg | ||
Port Thread Size 1/8 | ||
- COO (Country of Origin):
- JP
The SMC mechanically jointed rodless cylinder designed for efficient and precise linear motion. It is suitable for applications requiring weight reduction and improved piping flexibility.
Allows for piping connections from four directions, enhancing installation flexibility
Auto switch compatibility facilitates streamlined mounting and improved operational efficiency
Stroke length can be adjusted easily, providing versatility in various application requirements
Related links
- SMC Double Acting Acting Rodless Actuator 25mm Bore 100 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 100 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 350 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 900 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 300 mm
