SMC Double Acting Acting Rodless Actuator 16mm Bore 250 mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP81,577.50

(exc. VAT)

PHP91,366.80

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from October 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP81,577.50

*price indicative

RS Stock No.:
819-726
Mfr. Part No.:
MY1C16G-250
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

16mm

Connection Thread Standard

M

Stroke Length

250mm

Series

MY1C

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Body Material

Aluminium Alloy

Mounting Orientation

Straight

Cushioning Type

Air Cushion

Minimum Operating Temperature

5°C

Port Gender

Male

Guide Type

Cam Follower Guide

Maximum Operating Temperature

60°C

Height

40mm

Weight

670g

Width

56mm

Length

410mm

Port Thread Size

M5 x 0.8 mm

COO (Country of Origin):
CZ
The SMC Rodless cylinder cam follower guide type is a Compact pneumatic actuator designed for precise linear motion in automation systems where long stroke and space saving installation are required.

Double acting operation ensures consistent performance

Proof pressure up to 1.2 MPa supports reliable operation

Cam follower guide improves load support and motion stability

Suitable for automation and material handling systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy