SMC Double Acting Acting Rodless Actuator 16mm Bore 300 mm
- RS Stock No.:
- 819-727
- Mfr. Part No.:
- MY1C16G-300
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP81,577.50
(exc. VAT)
PHP91,366.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,577.50 |
*price indicative
- RS Stock No.:
- 819-727
- Mfr. Part No.:
- MY1C16G-300
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 16mm | |
| Connection Thread Standard | M | |
| Stroke Length | 300mm | |
| Series | MY1C | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushion | |
| Mounting Orientation | Straight | |
| Guide Type | Cam Follower Guide | |
| Port Gender | Male | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 670g | |
| Width | 56mm | |
| Height | 40mm | |
| Length | 460mm | |
| Port Thread Size | M5 x 0.8 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 16mm | ||
Connection Thread Standard M | ||
Stroke Length 300mm | ||
Series MY1C | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushion | ||
Mounting Orientation Straight | ||
Guide Type Cam Follower Guide | ||
Port Gender Male | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Weight 670g | ||
Width 56mm | ||
Height 40mm | ||
Length 460mm | ||
Port Thread Size M5 x 0.8 mm | ||
- COO (Country of Origin):
- CZ
The SMC Rodless cylinder cam follower guide type is a Compact pneumatic actuator designed for precise linear motion in automation systems where long stroke and space saving installation are required.
Double acting operation ensures consistent performance
Proof pressure up to 1.2 MPa supports reliable operation
Cam follower guide improves load support and motion stability
Suitable for automation and material handling systems
Related links
- SMC Double Acting Acting Rodless Actuator 16mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 300 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 250 mm
- Norgren Double Acting Acting Rodless Actuator 16mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 1.4 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 300 mm
