Parker Replacement Filter Element for Hypefilter housing
- RS Stock No.:
- 824-770
- Mfr. Part No.:
- C135-ELZ
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,704.36
(exc. VAT)
PHP15,348.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,704.36 |
*price indicative
- RS Stock No.:
- 824-770
- Mfr. Part No.:
- C135-ELZ
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | Hypefilter housing | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With Hypefilter housing | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker genuine replacement compressed Air filter element designed to enhance the efficiency of Air filtration systems, ensuring the removal of oil vapour and particulates for cleaner Air.
Replacement element suitable for Parker Hiross filters
C-type element effectively removes oil vapour
N/A Micron rating ensures precise filtration
Optimised for industrial manufacturing equipment and healthcare sectors
Requires change when odour or vapour is detected
Related links
- Parker Replacement Filter Element for Hypefilter housing
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 0.01 μm Replacement Filter Element for Hypefilter
- Parker 1 μm Replacement Filter Element for Hypefilter
- Parker Replacement Filter Element for PX035 / P035 Housing
- Parker Replacement Filter Element for PX055 / P055 Housing
- Parker Replacement Filter Element for PX050 / P050 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION AC030 Housing
