Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- RS Stock No.:
- 823-984
- Mfr. Part No.:
- 1070XP4
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,789.78
(exc. VAT)
PHP12,084.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,789.78 |
*price indicative
- RS Stock No.:
- 823-984
- Mfr. Part No.:
- 1070XP4
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 3μm | |
| For Use With | TG(E/A/H/S) and G/CNG housing | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 3μm | ||
For Use With TG(E/A/H/S) and G/CNG housing | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker filter element designed to provide exceptional filtration performance in compressed Air and gas filter housings, ensuring the removal of solid particulates, water, and oil aerosols for enhanced system reliability.
Offers superior filtration efficiency of greater than or equal to 99.99999% for particles down to 0.01 micron
Optimised flow characteristics lead to minimal pressure drops in system operations
Integrated with high-capacity media for effective oil vapour reduction
Related links
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Compressed Air Filter Element for TG(E/A/H/S)
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 3 μm Replacement Filter Element for OIL-X / EVOLUTION / FL
- Parker 3 μm Replacement Filter Element for OIL-X EVOLUTION 055
