Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing

N

Subtotal (1 unit)*

PHP28,056.32

(exc. VAT)

PHP31,423.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,056.32

*price indicative

RS Stock No.:
823-627
Mfr. Part No.:
2030ZP
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

Filtration Size

3μm

For Use With

TG(E/A/H/S) and G/CNG housing

Material

Carbon

For Removal

Compressed Air Contamination

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker genuine replacement compressed Air filter element designed to ensure optimum filtration for various gas and Air applications. It enhances system reliability by utilising proprietary technology to remove impurities effectively.

Utilises general-purpose coalescing filter technology for effective contaminant removal

Offers a total of 1 element required for efficient filtration

Compatible with multiple housing types including G, GH, F, LV, TG(E/A/H/S) and G/CNG series

Recommends changing coalescing and dry particulate filters every 12 months

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy