Parker Replacement Filter Element for GL and GL Plus Compressed Air Filter
- RS Stock No.:
- 823-622
- Mfr. Part No.:
- CP2010A
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP11,301.88
(exc. VAT)
PHP12,658.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,301.88 |
*price indicative
- RS Stock No.:
- 823-622
- Mfr. Part No.:
- CP2010A
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | GL and GL Plus Compressed Air Filter | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With GL and GL Plus Compressed Air Filter | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker solenoid valve designed for precise control within pneumatic systems, ensuring efficiency and reliability in operation.
Delivers quick response times for Rapid system activation
Designed for low power consumption, enhancing system efficiency
Features robust construction for increased durability and longevity
Offers versatile installation options for convenient integration
Related links
- Parker Replacement Filter Element for GL and GL Plus Compressed Air Filter
- Parker Compressed Air Filter Element for TG(E/A/H/S)
- Norgren 40 μm Compressed Air Filter Element for B82G
- Norgren Compressed Air Filter Element
- Norgren 5 μm Compressed Air Filter Element for B82G
- Parker Replacement Filter Element for PX045 / P045 Housing
- Parker Replacement Filter Element for Hypefilter housing
- Parker Replacement Filter Element for DF60
