Parker G1/4 Air Regulator - 10 bar, 7812 13 13, BSPP 7812
- RS Stock No.:
- 903-438
- Mfr. Part No.:
- 7812 13 13
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP32,841.92
(exc. VAT)
PHP36,782.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP32,841.92 | PHP16,420.96 |
*price indicative
- RS Stock No.:
- 903-438
- Mfr. Part No.:
- 7812 13 13
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Port Size | G1/4 | |
| Product Type | Air Regulator | |
| Connection Thread Standard | BSPP | |
| Series | 7812 | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Model Number | 7812 13 13 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Port Size G1/4 | ||
Product Type Air Regulator | ||
Connection Thread Standard BSPP | ||
Series 7812 | ||
Body Material Stainless Steel | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Model Number 7812 13 13 | ||
- COO (Country of Origin):
- ES
The Parker stainless steel flow control regulator designed to regulate cylinder rod speed and gas flow, particularly in demanding environments with mechanical or chemical constraints.
Robust design suitable for corrosive environments
100% leak-tested during production for reliability
Optimised for food environments to ensure fluid cleanliness
Smooth external surfaces enhance cleaning efficiency
Related links
- Parker G1/8 Air Regulator - 10 bar BSPP 7812
- Parker 10 bar Blow Gun, G1/4 Air Inlet (BSP)
- EMERSON – AVENTICS G 1 1/4 Air Regulator - 10 bar, R412006575 16500L/min MU1-RGS
- SMC G 1 Air Regulator - 10 bar, 1/4 in 5L/min AR425-935
- SMC G 2 Air Regulator - 10 bar, 1/4 in 5L/min AR425-935
- SMC 1/4 in Air Regulator - 10 bar G IR20
- EMERSON – AVENTICS 1/4 in G Air Regulator - 10 bar 1/4 in G 2200L/min G, Rc AS2-RGP
- EMERSON – AVENTICS 1/4 in G Air Regulator - 10 bar 1/4 in G 1000L/min Rc, NPT AS1-RGS
