Parker 10 bar Blow Gun, G1/4 Air Inlet (BSP)
- RS Stock No.:
- 902-725
- Mfr. Part No.:
- 0651 66 13
- Manufacturer:
- Parker
N
Subtotal (1 pack of 5 units)*
PHP15,901.19
(exc. VAT)
PHP17,809.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,901.19 | PHP3,180.238 |
*price indicative
- RS Stock No.:
- 902-725
- Mfr. Part No.:
- 0651 66 13
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Inlet Size | G1/4 | |
| Product Type | Blow Gun | |
| Sound Level | 90dBA | |
| Operating Pressure | 10bar | |
| Inlet Thread Standard | BSPP | |
| Nozzle Material | Technical Polymer | |
| Trigger Type | Progressive | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Material | Polymer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Inlet Size G1/4 | ||
Product Type Blow Gun | ||
Sound Level 90dBA | ||
Operating Pressure 10bar | ||
Inlet Thread Standard BSPP | ||
Nozzle Material Technical Polymer | ||
Trigger Type Progressive | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Material Polymer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Parker blowgun offers a reliable solution for energy-saving and safe Air control applications, suitable for diverse environments. It excels in providing a powerful flow while ensuring user comfort and compliance with international standards.
Complies with international standards for noise and pressure regulation
Offers powerful flow with progressive control and a rotating nozzle for directional jet
Constructed from Durable and shock-resistant materials, ensuring longevity
Guaranteed quality through 100% leak and flow testing in production
Energy-saving models reduce consumption by 40%, enhancing efficiency
Related links
- Parker 10 bar Blow Gun, G1/4 Air Inlet (BSP)
- Legris 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- Norgren 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- SMC 7 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- CEJN 16 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
