SMC 1.5 Pneumatic Control Valve - 1 Mpa, VEX1900-14F, G 1/8 19000dm³/min, G VEX1

N

This image is representative of the product range

Subtotal (1 unit)*

PHP68,294.43

(exc. VAT)

PHP76,489.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP68,294.43

*price indicative

RS Stock No.:
868-854
Mfr. Part No.:
VEX1900-14F
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Control Valve

Port Size

1.5

Connection Thread Standard

G

Series

VEX1

Pressure Gauge Port Size

G 1/8

Body Material

Aluminium Alloy

Overall Length

120mm

Maximum Flow Rate

19000dm³/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

0°C

Pressure Gauge Port Thread Standard

G

Maximum Operating Temperature

60°C

Overall Height

175mm

Overall Width

120mm

Standards/Approvals

Rohs

Model Number

VEX1900-14F

Pressure Setting Range

0.05 to 0.9 Mpa

COO (Country of Origin):
JP
The SMC Power valve is a high capacity regulator valve designed for precise Air pressure control in pneumatic systems. It delivers stable performance up to 1.0 MPa with efficient exhaust and flow management.

Power valve regulator design for accurate pressure control

Air operated type for flexible system integration

Maximum operating pressure 1.0 MPa

Suitable for industrial pneumatic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy