SMC G 1/4 Pneumatic Control Valve - 1 Mpa, VEX1100-02F, G 1/8 1370dm³/min, G VEX1
- RS Stock No.:
- 868-849
- Mfr. Part No.:
- VEX1100-02F
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,550.06
(exc. VAT)
PHP9,576.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,550.06 |
*price indicative
- RS Stock No.:
- 868-849
- Mfr. Part No.:
- VEX1100-02F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | G 1/4 | |
| Product Type | Pneumatic Control Valve | |
| Connection Thread Standard | G | |
| Series | VEX1 | |
| Pressure Gauge Port Size | G 1/8 | |
| Body Material | Aluminium Alloy | |
| Overall Length | 44mm | |
| Maximum Flow Rate | 1370dm³/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Pressure Gauge Port Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 30mm | |
| Overall Height | 78mm | |
| Standards/Approvals | Rohs | |
| Model Number | VEX1100-02F | |
| Pressure Setting Range | 0.05 to 0.9 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size G 1/4 | ||
Product Type Pneumatic Control Valve | ||
Connection Thread Standard G | ||
Series VEX1 | ||
Pressure Gauge Port Size G 1/8 | ||
Body Material Aluminium Alloy | ||
Overall Length 44mm | ||
Maximum Flow Rate 1370dm³/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 0°C | ||
Pressure Gauge Port Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Overall Width 30mm | ||
Overall Height 78mm | ||
Standards/Approvals Rohs | ||
Model Number VEX1100-02F | ||
Pressure Setting Range 0.05 to 0.9 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Power valve is a high capacity regulator valve designed for precise Air pressure control in pneumatic systems. It delivers stable performance up to 1.0 MPa with efficient exhaust and flow management.
Power valve regulator design for accurate pressure control
Air operated type for flexible system integration
Maximum operating pressure 1.0 MPa
Suitable for industrial pneumatic applications
Related links
- SMC 1.5 Pneumatic Control Valve - 1 Mpa G 1/8 19000dm³/min, G VEX1
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AR20
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AR20
