Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupler
- RS Stock No.:
- 904-253
- Mfr. Part No.:
- 21KBTF06MVN
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP26,628.06
(exc. VAT)
PHP29,823.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,628.06 | PHP2,662.806 |
*price indicative
- RS Stock No.:
- 904-253
- Mfr. Part No.:
- 21KBTF06MVN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 21 Series | |
| Sub Type | Coupler | |
| Hose Barb Connection | 6mm | |
| Material | Brass | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 200°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 21 Series | ||
Sub Type Coupler | ||
Hose Barb Connection 6mm | ||
Material Brass | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 200°C | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic and fluid applications, offering reliable connections up to 35 bar. Its innovative design ensures efficient operation across various market sectors.
Mini industrial coupling with single-hand operation for ease of use
Above average flow performance suitable for liquids and gases
Available in Durable materials including brass and stainless steel
Dry-break version and safety locking options enhance reliability
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupler
- Parker Polyoxymethylene Pneumatic Quick Connect Coupling, 6mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 6mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Coupler
