Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- RS Stock No.:
- 904-244
- Mfr. Part No.:
- 52SBIW13SPN
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
PHP28,206.32
(exc. VAT)
PHP31,591.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,206.32 | PHP2,820.632 |
*price indicative
- RS Stock No.:
- 904-244
- Mfr. Part No.:
- 52SBIW13SPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 52 | |
| Sub Type | Coupling | |
| Material | Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 50 bar | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 52 | ||
Sub Type Coupling | ||
Material Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 50 bar | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling plug offers a premium solution for pneumatic and fluid handling applications, operating effectively under pressures up to 50 bar. Its robust design ensures reliability and ease of use in demanding environments.
UltraFlo valve ensures optimum flow with minimal pressure drop
Designed for single-handed operation, facilitating fast connections
Steel sleeve construction inhibits oscillating forces for enhanced durability
Compact design suitable for various industrial applications
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
