Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPP Coupling
- RS Stock No.:
- 903-724
- Mfr. Part No.:
- 52KBAW13SPN
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP30,709.61
(exc. VAT)
PHP34,394.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP30,709.61 | PHP3,070.961 |
*price indicative
- RS Stock No.:
- 903-724
- Mfr. Part No.:
- 52KBAW13SPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | 1/4 in | |
| Series | 52 | |
| Sub Type | Coupling | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 50 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size 1/4 in | ||
Series 52 | ||
Sub Type Coupling | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 50 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system provides a premium solution for pneumatic and fluid handling applications, featuring a robust design suited to operate under pressures of up to 50 bar.
UltraFlo valve ensures optimum flow with minimal pressure drop
Designed for single-hand operation, allowing for quick and easy connections
Steel sleeve construction effectively counters oscillating forces
Compatible with Series 52 Plug fittings for added versatility
Related links
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupling
- Parker Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupling
- Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Straight-Through
- Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Self-Venting
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
