Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Straight-Through
- RS Stock No.:
- 903-215
- Mfr. Part No.:
- 52SFAW13SXN
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
PHP5,514.65
(exc. VAT)
PHP6,176.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,514.65 | PHP551.465 |
*price indicative
- RS Stock No.:
- 903-215
- Mfr. Part No.:
- 52SFAW13SXN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/4 | |
| Series | 52 | |
| Sub Type | Straight-Through | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 50 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/4 | ||
Series 52 | ||
Sub Type Straight-Through | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 50 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for pneumatic and fluid handling applications up to 50 bar. This robust system features a German industrial profile, ensuring high performance and ease of use in demanding environments.
UltraFlo valve guarantees optimum flow and minimal pressure drop
Steel sleeve effectively counters oscillating forces
Single-hand operation allows for Rapid and straightforward connections
Robust design suitable for a variety of pneumatic applications
Related links
- Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Straight-Through
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP 6mm Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
