Parker Brass Pneumatic Quick Connect Coupling, 5mm Coupler

N

Subtotal (1 pack of 10 units)*

PHP14,003.56

(exc. VAT)

PHP15,683.99

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP14,003.56PHP1,400.356

*price indicative

RS Stock No.:
903-788
Mfr. Part No.:
20KATF05MPX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

Series 20

Sub Type

Coupler

Hose Barb Connection

5mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications, ensuring reliable connections up to 35 bar. Its Compact design is Ideal for various industrial environments, making it a versatile choice for professionals.

Mini industrial coupling with a European profile for widespread compatibility

Single-hand operation ensures swift and easy connections

High flow rate of 165 L/min (air), enhancing operational efficiency

Constructed from Durable brass, ensuring longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy