Parker Steel Pneumatic Quick Connect Coupling, 16mm Single Shut-Off
- RS Stock No.:
- 903-118
- Mfr. Part No.:
- 34KATF16SPN
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP38,200.92
(exc. VAT)
PHP42,785.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP38,200.92 | PHP3,820.092 |
*price indicative
- RS Stock No.:
- 903-118
- Mfr. Part No.:
- 34KATF16SPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 34 | |
| Sub Type | Single Shut-Off | |
| Hose Barb Connection | 16mm | |
| Material | Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 34 | ||
Sub Type Single Shut-Off | ||
Hose Barb Connection 16mm | ||
Material Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for efficient pneumatic and fluid handling applications with its robust steel body and Atlas Copco profile, ensuring high performance under pressure up to 35 bar.
UltraFlo valve ensures optimal flow with minimal pressure drop
Single-hand operation facilitates quick and easy connections
Constructed from Durable materials, including steel and brass
Compatible with Series 34 Plug for a seamless fit
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 6mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 8mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 16mm Plug
- Parker Steel Pneumatic Quick Connect Coupling, G3/8 Female BSPP Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 16mm Straight-Through
- Parker Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Single Shut-Off
