Parker Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Single Shut-Off

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP40,740.50

(exc. VAT)

PHP45,629.36

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP40,740.50PHP4,074.05

*price indicative

RS Stock No.:
903-242
Mfr. Part No.:
1700KAIW17SPN
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 3/8

Series

1700

Sub Type

Single Shut-Off

Material

Steel

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Finish

Nickel

Standards/Approvals

ROHS

COO (Country of Origin):
DE
The Parker Quick Coupling system designed for pneumatic and fluid handling applications, offering a robust solution with a nominal diameter of 10 suited for pressures up to 35 bar.

UltraFlo valve ensures optimum flow with minimal pressure drop

Single-hand operation allows for easy and Rapid connections

Constructed with a steel sleeve for enhanced durability

Compatible with a range of fittings, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy