Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupler
- RS Stock No.:
- 903-109
- Mfr. Part No.:
- 25KATF06MPN
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
PHP21,731.17
(exc. VAT)
PHP24,338.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,731.17 | PHP2,173.117 |
*price indicative
- RS Stock No.:
- 903-109
- Mfr. Part No.:
- 25KATF06MPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 25 Series | |
| Sub Type | Coupler | |
| Hose Barb Connection | 6mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 25 Series | ||
Sub Type Coupler | ||
Hose Barb Connection 6mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Parker coupling system designed specifically for pneumatic, liquid, and gas applications, ensuring a robust connection with a nominal diameter of 7.8mm, capable of handling pressures up to 35 bar.
Industrial coupling with a European profile, widely recognised for its reliability
Single-hand operation enables quick and effortless connections
High flow valve optimises fluid flow while minimising pressure drops
Constructed from nickel-plated brass for enhanced durability and resilience
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupler
- Parker Polyoxymethylene Pneumatic Quick Connect Coupling, 6mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 6mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Coupler
