Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupler

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP17,885.11

(exc. VAT)

PHP20,031.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP17,885.11PHP1,788.511

*price indicative

RS Stock No.:
902-162
Mfr. Part No.:
21KBTF06MPX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

21 Series

Sub Type

Coupler

Hose Barb Connection

6mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

507 psi

Maximum Operating Temperature

100°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker mini-industrial coupling designed for secure fluid and gas connections in demanding applications. Its double shut-off function ensures safety while delivering efficient flow performance in a Compact form factor.

Mini industrial coupling designed for single-hand operation

Above-average flow performance for both liquid and gaseous media

Dry-break versions available to prevent leakage during disconnection

Integration of an additional safety locking system prevents accidental disconnections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy