Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- RS Stock No.:
- 855-387
- Mfr. Part No.:
- NS2D170412
- Manufacturer:
- Colder Products
N
Subtotal (1 unit)*
PHP1,591.44
(exc. VAT)
PHP1,782.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,591.44 |
*price indicative
- RS Stock No.:
- 855-387
- Mfr. Part No.:
- NS2D170412
- Manufacturer:
- Colder Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/4 in | |
| Series | NS212 | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.25in | |
| Material | Glass Reinforced Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 120°F | |
| Maximum Operating Pressure | 3.1 bar | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/4 in | ||
Series NS212 | ||
Sub Type Connector | ||
Hose Barb Connection 0.25in | ||
Material Glass Reinforced Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 120°F | ||
Maximum Operating Pressure 3.1 bar | ||
- COO (Country of Origin):
- US
The Colder Products connector is an efficient solution designed for quick, twist-to-connect applications, ensuring a reliable, non-spill connection under pressure across various industries.
Efficient, non-spill design allows for safe disconnection under pressure without leaks
Constructed from glass-filled polypropylene ensuring robust chemical compatibility
Integrated locking mechanism provides secure connections in tight spaces
Ultra-low Air inclusion minimizes the need for purging lines
Related links
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.25in Connector
