Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.25in Connector
- RS Stock No.:
- 855-442
- Mfr. Part No.:
- LC17004
- Manufacturer:
- Colder Products
N
Subtotal (1 unit)*
PHP5,613.37
(exc. VAT)
PHP6,286.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,613.37 |
*price indicative
- RS Stock No.:
- 855-442
- Mfr. Part No.:
- LC17004
- Manufacturer:
- Colder Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 3/4 in | |
| Series | LC | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.25in | |
| Material | Chrome Plated Brass | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 180°F | |
| Maximum Operating Pressure | 17.5 bar | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 3/4 in | ||
Series LC | ||
Sub Type Connector | ||
Hose Barb Connection 0.25in | ||
Material Chrome Plated Brass | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 180°F | ||
Maximum Operating Pressure 17.5 bar | ||
Finish Chrome | ||
- COO (Country of Origin):
- US
The Colder Products robust coupling designed for reliable connections in high-pressure environments, ensuring efficient fluid transfer in demanding applications. Its chrome-plated brass construction provides durability without compromising performance.
Durable construction withstands high pressure and temperature
Chrome plating enhances appearance while offering corrosion resistance
Designed for one-hand connection and disconnection for convenience
Compatible with various couplings for flexible configurations
Related links
- Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.375in Connector
- Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.25in Connector
- Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/16 in 0.0625in Connector
- Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
