Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- RS Stock No.:
- 855-391
- Mfr. Part No.:
- NS2D240212
- Manufacturer:
- Colder Products
N
Subtotal (1 unit)*
PHP1,718.68
(exc. VAT)
PHP1,924.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,718.68 |
*price indicative
- RS Stock No.:
- 855-391
- Mfr. Part No.:
- NS2D240212
- Manufacturer:
- Colder Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/8 in | |
| Series | NS212 | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.125in | |
| Material | Glass Reinforced Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Pressure | 3.1 bar | |
| Maximum Operating Temperature | 120°F | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/8 in | ||
Series NS212 | ||
Sub Type Connector | ||
Hose Barb Connection 0.125in | ||
Material Glass Reinforced Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Pressure 3.1 bar | ||
Maximum Operating Temperature 120°F | ||
- COO (Country of Origin):
- US
The Colder Products chemically resistant coupling designed for easy, twist-to-connect functionality, ensuring fast, safe, and leak-free fluid connections suitable for diverse applications.
Efficient, non-spill design allows disconnecting under pressure without spills
Constructed from glass-filled polypropylene for enhanced durability
Features an integrated locking mechanism for secure connections
Broad chemical compatibility expands its usability across applications
Compact design facilitates high flow rates in tight spaces
Related links
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.25in Connector
- Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
