Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- RS Stock No.:
- 855-382
- Mfr. Part No.:
- NS2D130412
- Manufacturer:
- Colder Products
N
Subtotal (1 unit)*
PHP2,366.87
(exc. VAT)
PHP2,650.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,366.87 |
*price indicative
- RS Stock No.:
- 855-382
- Mfr. Part No.:
- NS2D130412
- Manufacturer:
- Colder Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/4 in | |
| Series | NS212 | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.25in | |
| Material | Glass Reinforced Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Pressure | 3.1 bar | |
| Maximum Operating Temperature | 120°F | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/4 in | ||
Series NS212 | ||
Sub Type Connector | ||
Hose Barb Connection 0.25in | ||
Material Glass Reinforced Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Pressure 3.1 bar | ||
Maximum Operating Temperature 120°F | ||
- COO (Country of Origin):
- US
The Colder Products coupling connectors are designed for fast and secure fluid line connections. Featuring a Compact twist-to-connect mechanism, they ensure leak-free operation and are chemically resistant for versatile applications.
Efficient non-spill design allows disconnection under pressure without spills
Constructed from glass-filled polypropylene for durability and broad chemical compatibility
Offers easy, non-spill connections in tight spaces with a twist-to-connect locking mechanism
High flow in a small connector minimises space requirements
Ultra low Air inclusion reduces the need to purge lines
Related links
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.25in Connector
