PREVOST Stainless Steel Quick Coupling, 10mm Quick Coupling
- RS Stock No.:
- 850-994
- Mfr. Part No.:
- CSM 111810
- Manufacturer:
- PREVOST
N
Subtotal (1 unit)*
PHP6,452.57
(exc. VAT)
PHP7,226.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,452.57 |
*price indicative
- RS Stock No.:
- 850-994
- Mfr. Part No.:
- CSM 111810
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Quick Coupling | |
| Series | CSM 11 | |
| Sub Type | Quick Coupling | |
| Hose Barb Connection | 10mm | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ISO 6150C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Quick Coupling | ||
Series CSM 11 | ||
Sub Type Quick Coupling | ||
Hose Barb Connection 10mm | ||
Material Stainless Steel | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ISO 6150C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Hose tail coupler serves as a reliable solution for flexible hose applications, ensuring secure connections and efficient fluid transfer in various settings.
Designed for internal diameter hoses of 10 mm
Offers an impressive flow rate of 4120 l/min at 6 bar
Construction adheres to ISO 6150C profile standards
Related links
- PREVOST Stainless Steel Quick Coupling, 16mm Quick Coupling
- PREVOST Stainless Steel Quick Coupling, R 3/4 Male R Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/8 Male G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 1/2 Female G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/4 Female G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/4 Male G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/8 Female G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, R 1/2 Male R Quick Coupling
