PREVOST Stainless Steel Quick Coupling, R 3/4 Male R Quick Coupling
- RS Stock No.:
- 850-935
- Mfr. Part No.:
- CSM 118154
- Manufacturer:
- PREVOST
N
Subtotal (1 unit)*
PHP15,555.21
(exc. VAT)
PHP17,421.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,555.21 |
*price indicative
- RS Stock No.:
- 850-935
- Mfr. Part No.:
- CSM 118154
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Thread Standard | R | |
| Product Type | Quick Coupling | |
| Thread Size | R 3/4 | |
| Series | CSM 11 | |
| Sub Type | Quick Coupling | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ISO 6150C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Thread Standard R | ||
Product Type Quick Coupling | ||
Thread Size R 3/4 | ||
Series CSM 11 | ||
Sub Type Quick Coupling | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ISO 6150C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST quick coupling designed for efficient fluid transfer applications, ensuring a secure connection in a variety of settings, thanks to its reliable construction and ease of use.
Tapered male thread allows for an easy and secure fit
Compatible with ISO 6150C profile for standardised connectivity
Operating pressure range between 2 to 16 bar for versatile use
Flow rate of up to 4120 litres per minute at 6 bar enhances performance
Temperature tolerance from -15 to 70 °C supports multiple environments
Related links
- PREVOST Stainless Steel Quick Coupling, R 1/2 Male R Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/4 Male G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, 10mm Quick Coupling
- PREVOST Stainless Steel Quick Coupling, 16mm Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 1/2 Female G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/8 Male G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/4 Female G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/8 Female G Quick Coupling
