PREVOST Stainless Steel Quick Coupling, G 3/8 Female G Quick Coupling
- RS Stock No.:
- 850-991
- Mfr. Part No.:
- CSM 111102
- Manufacturer:
- PREVOST
N
Subtotal (1 unit)*
PHP6,017.08
(exc. VAT)
PHP6,739.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,017.08 |
*price indicative
- RS Stock No.:
- 850-991
- Mfr. Part No.:
- CSM 111102
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Quick Coupling | |
| Thread Standard | G | |
| Thread Size | G 3/8 | |
| Series | CSM 11 | |
| Sub Type | Quick Coupling | |
| Material | Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ISO 6150C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Quick Coupling | ||
Thread Standard G | ||
Thread Size G 3/8 | ||
Series CSM 11 | ||
Sub Type Quick Coupling | ||
Material Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ISO 6150C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST SAS female thread coupler designed for efficient and secure connections in fluid transfer systems, ensuring optimal performance across a range of industrial applications.
Profile conforming to ISO 6150C standards ensures compatibility with a variety of connections
Operates effectively at a minimum pressure of 2 bar and a maximum of 16 bar
Flow rate capability of 4120 l/min at 6 bar provides efficient fluid movement
Temperature range from -15 to 70 °C allows for versatile usage in different environments
Related links
- PREVOST Stainless Steel Quick Coupling, G 3/4 Female G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 1/2 Female G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/8 Male G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/4 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/4 Female G Quick Coupling
- PREVOST Stainless Steel Adapter, G 1/2 Female G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/4 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/8 Male G Quick Coupling
