Legris Brass Plug, 10mm Coupling Plug

This image is representative of the product range

Subtotal (1 pack of 50 units)*

PHP9,820.79

(exc. VAT)

PHP10,999.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP9,820.79PHP196.416

*price indicative

RS Stock No.:
712-010
Mfr. Part No.:
0126 10 00
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Plug

Series

126

Sub Type

Coupling Plug

Hose Barb Connection

10mm

Material

Brass

Minimum Operating Temperature

-60°C

Maximum Operating Pressure

550 bar

Maximum Operating Temperature

250°C

Standards/Approvals

CNOMO: E07.21.115N; PED 97/23/EC; REACH 1907/2006; RoHS 2002/95/EC; ATEX 94/9/EC

Finish

Brass

RoHS Status: Exempt

COO (Country of Origin):
ES
The Legris Coupling plug is designed for compression fittings, with a 10 mm outside diameter, and comes in a box of 50 pieces. Weighing 0.010 kg each, it is Ideal for applications in pneumatics, cooling, automotive processes, lubrication, fluid transmission, packaging, and industrial machinery. The plug is compatible with coolants and compressed Air and meets RoHS, PED, REACH, and CNOMO standards, making it suitable for robotic use in the automotive industry.

Perfect for brass compression fittings adaptation to the installation

Quick and simple to install

Compatible with the Parker Legris range of brass compression fittings

Mechanical properties proven for use in industrial robotic installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy