Legris Unused Tubes Brass Tube Plug

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP6,298.45

(exc. VAT)

PHP7,054.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,298.45PHP629.845

*price indicative

RS Stock No.:
712-007
Mfr. Part No.:
0125 10 00
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Tube Plug

Material

Brass

Series

123

For Use With

Unused Tubes

Standards/Approvals

RoHS

Thread Size

M16 x 1.5

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris Brass fittings are designed for optimal installation adaptation. These fittings are tailored to meet the needs of the automotive and robotics industries, ensuring reliable operation and seamless installation. Key benefits include perfect compatibility for brass compression fittings, offering excellent adaptation to various installations

Quick and simple to install

Compatible with the Parker Legris range of brass compression fittings

Mechanical properties proven for use in industrial robotic installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy