Legris Unused Tubes Brass Tube Plug
- RS Stock No.:
- 712-013
- Mfr. Part No.:
- 0125 06 00
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP3,860.21
(exc. VAT)
PHP4,323.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,860.21 | PHP386.021 |
*price indicative
- RS Stock No.:
- 712-013
- Mfr. Part No.:
- 0125 06 00
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tube Plug | |
| Material | Brass | |
| Series | 123 | |
| For Use With | Unused Tubes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tube Plug | ||
Material Brass | ||
Series 123 | ||
For Use With Unused Tubes | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Brass fittings are designed for optimal installation adaptation. These fittings are tailored to meet the needs of the automotive and robotics industries, ensuring reliable operation and seamless installation. Key benefits include perfect compatibility for brass compression fittings, offering excellent adaptation to various installations
Quick and simple to install
Compatible with the Parker Legris range of brass compression fittings
Mechanical properties proven for use in industrial robotic installations
Related links
- Legris Unused Tubes Brass Tube Plug
- Legris 2 Tubes Tube Clip -20 °C, -20 °C
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Plug 6 mm
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 6 mm Metric
- Legris 7776 Series Flow Controller Flow Regulator, Tube 06 Tube 6 mm
- Legris 7770 Series Flow Controller Flow Regulator, Tube 6 mm Tube 6 mm
- Legris 7030 Series Flow Controller Exhaust Regulator Tube
- Legris 7996 Non Return Valve Male Outlet Male/Female Male Tube 6
