Legris Brass Plug, 14mm Plug
- RS Stock No.:
- 712-008
- Mfr. Part No.:
- 0126 14 00
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP4,476.87
(exc. VAT)
PHP5,014.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,476.87 | PHP447.687 |
*price indicative
- RS Stock No.:
- 712-008
- Mfr. Part No.:
- 0126 14 00
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Plug | |
| Series | 126 | |
| Sub Type | Plug | |
| Hose Barb Connection | 14mm | |
| Material | Brass | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 250°C | |
| Maximum Operating Pressure | 550 bar | |
| Standards/Approvals | CNOMO: E07.21.115N; PED 97/23/EC; REACH 1907/2006; RoHS 2002/95/EC; ATEX 94/9/EC | |
| Finish | Brass | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Plug | ||
Series 126 | ||
Sub Type Plug | ||
Hose Barb Connection 14mm | ||
Material Brass | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 250°C | ||
Maximum Operating Pressure 550 bar | ||
Standards/Approvals CNOMO: E07.21.115N; PED 97/23/EC; REACH 1907/2006; RoHS 2002/95/EC; ATEX 94/9/EC | ||
Finish Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris Coupling plug designed for compression fittings, has a 14 mm outside diameter and comes in a box of 10 pieces. Each plug weighs 0.020 kg and is suitable for applications in pneumatics, cooling, automotive processes, lubrication, fluid transmission, packaging, and industrial machinery. It is compatible with coolants and compressed Air and meets RoHS, PED, REACH, and CNOMO standards, making it Ideal for robotic use in the automotive industry.
Perfect for brass compression fittings adaptation to the installation
Quick and simple to install
Compatible with the Parker Legris range of brass compression fittings
Mechanical properties proven for use in industrial robotic installations
Related links
- Legris Brass Plug, 12mm Plug
- Legris Brass Plug, 10mm Coupling Plug
- Legris Brass Tubing Plug
- Legris 0206 Series Nickel Plated Brass 316L Stainless Steel Brass Blanking Plug
- Legris LF3600 Series Pneumatic Fitting Nickel Plated Brass
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 14 mm
- Legris Unused Tubes Brass Tube Plug
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Compression Olive 14 mm 14 mm
