PREVOST Aluminium Wall Bracket with Safety Quick Connect Couplings, 3/4 in G Female Wall Bracket - Coupler and Drain
- RS Stock No.:
- 628-236
- Mfr. Part No.:
- MF 104S4CS
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP12,032.42
(exc. VAT)
PHP13,476.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,032.42 |
*price indicative
- RS Stock No.:
- 628-236
- Mfr. Part No.:
- MF 104S4CS
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Wall Bracket with Safety Quick Connect Couplings | |
| Thread Size | 3/4 in G | |
| Series | MF | |
| Sub Type | Wall Bracket - Coupler and Drain | |
| Material | Aluminium | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20.00°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 80.00°C | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Wall Bracket with Safety Quick Connect Couplings | ||
Thread Size 3/4 in G | ||
Series MF | ||
Sub Type Wall Bracket - Coupler and Drain | ||
Material Aluminium | ||
Thread Gender Female | ||
Minimum Operating Temperature -20.00°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 80.00°C | ||
Standards/Approvals ISO 6150-C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST multipurpose wall manifold is expertly designed to enhance efficiency and reliability in fluid management systems. With its female thread wall bracket, this product seamlessly integrates into existing setups, maintaining robustness under various operating conditions. It offers compatibility with ISO 6150 C profile couplers and drain systems, ensuring optimal performance across a range of applications. The manifold is characterised by its impressive pressure tolerance and temperature resilience, making it a versatile choice for both industrial and commercial use. Tailored for ease of installation and operation, this product boasts precise dimensions to fit a variety of configurations, ensuring that your setups remain streamlined and effective.
Designed for robust connections in fluid management
Compatible with standard ISO 6150 C couplers
Constructed to withstand both low and high pressure environments
Versatile temperature range facilitates varied applications
Engineered for easy integration into existing plumbing systems
Optimised dimensions aid installation efficiency
Related links
- PREVOST Aluminium Wall Bracket with Safety Quick Connect Couplings, 3/4 in G Female Wall Bracket - Coupler and Drain
- PREVOST Aluminium Wall Bracket with Safety Quick Connect Couplings, 3/4 in G Female Female Thread Wall Bracket
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Two Ports Wall Bracket - 2 Coupler and
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread One Port Wall Bracket - 1 Coupler and
- PREVOST Composite Body Wall Bracket with Safety Quick Connect Couplings, 3/4 in Female BSP
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Double Port Wall Bracket - 2 Coupler
- PREVOST Composite Body Wall Bracket with Safety Quick Connect Couplings, 3/4 in Female
- PREVOST Composite Wall Bracket with Safety Quick Connect Couplings, 1/2 in G Female Double Port Wall Bracket
