CEJN Aluminium, Steel Pneumatic Quick Connect Coupling, Male ISO 6.3mm
- RS Stock No.:
- 589-327
- Mfr. Part No.:
- 103002002
- Manufacturer:
- CEJN
Subtotal (1 unit)*
PHP2,820.13
(exc. VAT)
PHP3,158.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,820.13 |
*price indicative
- RS Stock No.:
- 589-327
- Mfr. Part No.:
- 103002002
- Manufacturer:
- CEJN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | ISO | |
| Series | 300 eSafe | |
| Hose Barb Connection | 6.3mm | |
| Material | Aluminium, Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ISO 4414 | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard ISO | ||
Series 300 eSafe | ||
Hose Barb Connection 6.3mm | ||
Material Aluminium, Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ISO 4414 | ||
- COO (Country of Origin):
- SE
The CEJN eSafe couplings offer high flow and require only a low connection force, which ensures a safe working environment. eSafe is a one hand operated safety coupling that vents before disconnection eliminating the risk of hose whip. Male threads on the couplings and nipples feature pre-applied thread sealant. A fully automatic operation ensures quick and easy handling. eSafe complies with ISO Standard 4414.
Class title is hose connection
Material standard is Steel and Aluminum
Nipple standard ARO 210 standard 5.5 mm
Related links
- CEJN Aluminium Male ISO 10mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO 6.3mm
- CEJN Aluminium Male ISO 8mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 6.3mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO 13mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO 7mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 19mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 8mm
