CEJN Steel Pneumatic Quick Connect Coupling, Male ISO 7mm
- RS Stock No.:
- 589-335
- Mfr. Part No.:
- 103155043
- Manufacturer:
- CEJN
Subtotal (1 unit)*
PHP467.12
(exc. VAT)
PHP523.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP467.12 |
*price indicative
- RS Stock No.:
- 589-335
- Mfr. Part No.:
- 103155043
- Manufacturer:
- CEJN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Thread Standard | ISO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 315 | |
| Hose Barb Connection | 7mm | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 4414 and EN 983 | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Thread Standard ISO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 315 | ||
Hose Barb Connection 7mm | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 4414 and EN 983 | ||
- COO (Country of Origin):
- SE
The CEJN Couplings are lightweight and easy to handle yet strong and durable. The Series includes a wide range of connections as well as anti-hose whip nipples. Disconnected in two stages in order to vent the coupling and minimize the risk of sudden component separation, which has the potential to cause operator injury. The one-handed operation ensures easy handling. The eSafe version complies with ISO Standard 4414 and EN 983.
Class title is Hose connection
Material standard is Steel
Nipple standard is Asian standard 7.5
Related links
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO 13mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO 6.3mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 6.3mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 19mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 8mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 8mm Standard & Vented Safety
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 10mm Standard & Vented Safety
- CEJN Steel Pneumatic Quick Connect Coupling, Male 6.3mm
