CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 19mm
- RS Stock No.:
- 589-280
- Mfr. Part No.:
- 104105007
- Manufacturer:
- CEJN
Subtotal (1 unit)*
PHP851.27
(exc. VAT)
PHP953.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP851.27 |
*price indicative
- RS Stock No.:
- 589-280
- Mfr. Part No.:
- 104105007
- Manufacturer:
- CEJN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | ISO-standard | |
| Series | 410 eSafe | |
| Hose Barb Connection | 19mm | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO Standard 4414, CEJN original euroStandard 10.4 mm | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard ISO-standard | ||
Series 410 eSafe | ||
Hose Barb Connection 19mm | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO Standard 4414, CEJN original euroStandard 10.4 mm | ||
- COO (Country of Origin):
- SE
The CEJN eSafe safety coupling based on CEJN Series 410, a CEJN original and European standard. Its operate at one-hand and offers long service life. It is a one hand operated safety coupling that vents before disconnection eliminating the risk of hose whip. The fully automatic operation ensures quick and easy handling. It complies with ISO Standard 4414 and has a steel front part as standard.
Class title is Hose connection
Connection is 19mm (3/4 inch)
Material standard Steel
Related links
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 6.3mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 8mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 8mm Standard & Vented Safety
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO-standard 10mm Standard & Vented Safety
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO 13mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO 6.3mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male ISO 7mm
- CEJN Steel Pneumatic Quick Connect Coupling, Male 6.3mm
