RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 1/2 in Male R
- RS Stock No.:
- 325-623
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP290.64
(exc. VAT)
PHP325.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP290.64 |
*price indicative
- RS Stock No.:
- 325-623
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | R | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 30 | |
| Material | Brass, Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ISO 4414, ISO 6150-B-15 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard R | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 30 | ||
Material Brass, Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ISO 4414, ISO 6150-B-15 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/2 in Male BSPT
The RS PRO Pneumatic Quick Connect Coupling Plug is widely used in various industries, including robotic assembly lines and other equipment. This connector features a through type coupling, ensuring reliable performance.
Features and Benefits
Maximum operating pressure is 35 bar, ensuring robust performance in demanding environments
Operating temperature range -20°C to +100°C, suitable for a wide range of applications
Made of steel with nickel plated finish, providing durability and corrosion resistance
Flow 890 l/min, allowing efficient air transfer
DN8.5, compatible with standard pneumatic systems
ISO 6150-B-15, ensuring compliance with international standards
Industrial Interchangeable 3/8 inch, offering versatility in connections
Compatible with TST SWING COUPLING E and HANSEN 4000, enhancing compatibility
Compatible with PARKER 30 3/8 inch and CEJN 430, broadening application scope
Compatible with GROMELLE 900 and PARKER - RECTUS 30, ensuring flexibility
Compatible with ATLAS COPCO QIC10US, providing additional options
Applications
Robotic assembly lines
Industrial equipment
Manufacturing processes
Additional Information
Threaded Connection: 1/2 in Male BSPT
Seal Material: NBR
Connection Standard: DN 8.5mm ISO 6150-B-15; Industrial Interchange 3/8in
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
