RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 1/2 in Male R
- RS Stock No.:
- 325-503
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP252.00
(exc. VAT)
PHP282.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP252.00 |
*price indicative
- RS Stock No.:
- 325-503
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | R | |
| Thread Size | 1/2 in | |
| Series | 19 | |
| Material | Brass, Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | British | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard R | ||
Thread Size 1/2 in | ||
Series 19 | ||
Material Brass, Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals British | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/2 in Male BSPT
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless flow and optimal performance with its thru-type design.
Features and Benefits
Maximum operating pressure 35 bar: Ensures robust performance under high-pressure conditions
Operating temperature range -20°C to +100°C: Suitable for diverse environmental conditions
Made of brass and steel with nickel-plated finish: Provides durability and corrosion resistance
Single shut off: Prevents air loss when disconnected
Flow rate 660 l/min: Supports high-volume air transfer
British Profile DN5.5: Ensures compatibility with standard fittings
Compatible with TST SWING COUPLING P PCL 60 PARKER - RECTUS 19: Offers versatile connectivity options
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Threaded Connection: 1/2 in Male BSPT
Seal Material: NBR
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
