RS PRO Plastic, Steel Pneumatic Quick Connect Coupling, 1/4 in Female NPT
- RS Stock No.:
- 325-571
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,834.58
(exc. VAT)
PHP2,054.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,834.58 |
*price indicative
- RS Stock No.:
- 325-571
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | NPT | |
| Thread Size | 1/4 in | |
| Series | 23.06 | |
| Material | Plastic, Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 30 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO 6150 B-12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard NPT | ||
Thread Size 1/4 in | ||
Series 23.06 | ||
Material Plastic, Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 30 bar | ||
Finish Nickel Plated | ||
Standards/Approvals ISO 6150 B-12 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/4 in Female NPT
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and safe disconnection in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a nitrile rubber seal for durability and effective sealing. The coupling allows for a fully automatic disconnection process, ensuring a safe operation by closing the upstream compressed air circuit and decompressing the downstream circuit.
Features and Benefits
Maximum operating pressure 30 bar, ensures high performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of steel and plastic with nickel and zinc plated finish, offers durability and corrosion resistance
Single shut off, enhances safety by preventing air loss
DN5.5, compatible with standard pneumatic systems
ISO 6150-B-12, meets international standards for interchangeability
Industrial Interchangeable 1/4 inch, ensures compatibility with various systems
1-Stage, simplifies the connection process
Compatible with Industrial interchange 1/4 inch and TST 024, offers versatility
Compatible with PARKER - RECTUS 23 and CEJN 310, broadens application range
Compatible with HANSEN 3000 and PARKER 20, increases flexibility
Compatible with ATLAS COPCO QIC 08 and US-MIL-SPEC-C-4109, ensures wide compatibility
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Threaded Connection: 1/4 in Female NPT
Thread Standard: NPT
Seal Material: NBR
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plastic 1/8 in Female NPT
- RS PRO Plastic 1/4 in Female G
- RS PRO Plastic 1/4 in Male G
- RS PRO Plastic 1/8 in Female G
- RS PRO Plastic 1/2 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Plastic 3/8 in Male G
- RS PRO Plastic Hose Barb Female, Male 6mm
- CEJN Steel Pneumatic Quick Connect Coupling, 1/4 in NPT Female NPT
