CEJN Steel Pneumatic Quick Connect Coupling, 1/4 in NPT Female NPT
- RS Stock No.:
- 589-318
- Mfr. Part No.:
- 101151402
- Manufacturer:
- CEJN
Subtotal (1 unit)*
PHP7,717.71
(exc. VAT)
PHP8,643.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,717.71 |
*price indicative
- RS Stock No.:
- 589-318
- Mfr. Part No.:
- 101151402
- Manufacturer:
- CEJN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | NPT | |
| Thread Size | 1/4 in NPT | |
| Series | 115 | |
| Material | Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Pressure | 100 Mpa | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO | |
| Finish | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard NPT | ||
Thread Size 1/4 in NPT | ||
Series 115 | ||
Material Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Pressure 100 Mpa | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO | ||
Finish Zinc Plated | ||
- COO (Country of Origin):
- SE
The CEJN Hydraulic quick connect couplings for ultra high pressure are easy to handle, safe and reliable. The quick couplers are available in both standard and flat-face designs. These are non-drip couplings with clean connection and disconnection protecting both the environment and circuit integrity. The safety lock comes as standard and it adds an extra layer of safety by eliminating any risks of accidental disconnections. The high performance and robust design with small outer dimensions, makes it a suitable option in many different applications.
Material standard is Steel
Material coupling is Steel hardened (Zinc)
Material seal is Nitrile (NBR)
Related links
- CEJN Steel Pneumatic Quick Connect Coupling, 1/4 in NPT Female NPT
- CEJN Steel Pneumatic Quick Connect Coupling, 3/8 in NPT Female NPT
- CEJN Steel Pneumatic Quick Connect Coupling, 1/8 in Female G
- CEJN Steel Pneumatic Quick Connect Coupling, 1/2 in Female G
- CEJN Steel Pneumatic Quick Connect Coupling, 1/4 in Female G
- CEJN Steel Pneumatic Quick Connect Coupling, 1/4 in Female Rc
- CEJN Steel Pneumatic Quick Connect Coupling, 1/2 in Female G Vented Safety
- CEJN Steel Pneumatic Quick Connect Coupling, 1/8 in Male R
