RS PRO Plastic, Steel Pneumatic Quick Connect Coupling, 3/8 in Male G
- RS Stock No.:
- 325-557
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,763.00
(exc. VAT)
PHP1,974.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,763.00 |
*price indicative
- RS Stock No.:
- 325-557
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 3/8 in | |
| Series | 23.06 | |
| Material | Plastic, Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 30 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO 6150 B-12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 3/8 in | ||
Series 23.06 | ||
Material Plastic, Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 30 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals ISO 6150 B-12 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 3/8 in Male BSP
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and safe disconnection in pneumatic systems. Utilising a nitrile rubber seal, it ensures durability and effective sealing. Ideal for robotic assembly lines and various industrial equipment, this coupling offers a fully automatic disconnection process with a simple button press.
Features and Benefits
Maximum operating pressure of 30 bar, ensuring robust performance
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from steel and plastic with a nickel and zinc plated finish, providing corrosion resistance
Single shut off feature, enhancing safety during disconnection
DN5.5 connection standard, ensuring compatibility with various systems
ISO 6150-B-12 compliance, meeting international standards
Industrial interchangeable 1/4 inch, offering versatility
1-Stage operation, simplifying the connection process
Compatible with multiple brands, including PARKER, RECTUS, CEJN, HANSEN, and ATLAS COPCO
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Compatible with Industrial interchange 1/4 inch and TST 024
Meets US-MIL-SPEC-C-4109 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plastic 1/4 in Male G
- RS PRO Plastic 1/8 in Female NPT
- RS PRO Plastic 1/8 in Female G
- RS PRO Plastic 1/4 in Female NPT
- RS PRO Plastic 1/4 in Female G
- RS PRO Plastic 1/2 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Plastic Hose Barb Female, Male 6mm
- RS PRO Brass 3/8 in Male R Quick Connect Coupling Socket
