Festo MS Series Pressure Regulator Size 9
- RS Stock No.:
- 852-280
- Mfr. Part No.:
- MS9-LR-G-PE10-VS
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP75,388.10
(exc. VAT)
PHP84,434.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,388.10 |
*price indicative
- RS Stock No.:
- 852-280
- Mfr. Part No.:
- MS9-LR-G-PE10-VS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Size | Size 9 | |
| Outlet Connection Size | Size 9 | |
| Series | MS | |
| Maximum Operating Pressure | 11 bar | |
| Material | Aluminium | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Size Size 9 | ||
Outlet Connection Size Size 9 | ||
Series MS | ||
Maximum Operating Pressure 11 bar | ||
Material Aluminium | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
- COO (Country of Origin):
- HU
The Festo precision pressure regulator ensures constant output pressure, Ideal for maintaining stable operation across various systems. Designed for versatility, it adapts to any mounting position while delivering high-performance regulation.
Piloted precision regulation for consistent output pressure
Operational voltage range of DC 21.6 V to 26.4 V
Maximum electrical power consumption of just 4.2 W
Pressure regulation range from 0.1 bar to 10 bar
Corrosion resistance class CRC 2 for moderate corrosion stress
Cleanroom suitable, measured to Class 7 according to ISO 14644-1
Related links
- Festo MS Series Pressure Regulator Size 9
- Festo MS Series Pressure Regulator G 1/2 Threaded G G
- Festo MS Series Pressure Regulator
- Festo MS Series Pneumatic Regulator 9 mm
- Festo MS Series Pressure Regulator G 1/4 Threaded G G
- Festo MS Series Pressure Regulator G 1/8 Threaded G G
- Festo G1 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa BSPP MS
