Festo MS Series Pressure Regulator G 1/2 Threaded G G
- RS Stock No.:
- 852-274
- Mfr. Part No.:
- MS6-LRP-1/2-PE10-VS
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP54,097.27
(exc. VAT)
PHP60,588.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,097.27 |
*price indicative
- RS Stock No.:
- 852-274
- Mfr. Part No.:
- MS6-LRP-1/2-PE10-VS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Size | G 1/4 | |
| Series | MS | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 11 bar | |
| Outlet Thread Standard | G | |
| Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Size G 1/4 | ||
Series MS | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 11 bar | ||
Outlet Thread Standard G | ||
Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- HU
The Festo precision pressure regulator designed to maintain consistent output pressure. Its robust construction ensures reliable performance across a range of applications in pneumatic systems.
Operates efficiently within a pressure range of 0.35 MPa to 1.1 MPa
Features a nominal operating voltage of DC 24 V for optimal performance
Secondary exhausting capability enhances pressure regulation
Related links
- Festo MS Series Pressure Regulator G 1/2 Threaded G G
- Festo MS Series Pressure Regulator G 1/4 Threaded G G
- Festo MS Series Pneumatic Regulator G 1/2 G G
- Festo MS Series Pneumatic Regulator G 1/2 Pneumatic G G
- Festo MS Series Pneumatic Regulator G 1/4 G G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G G
- Festo MS Series Pressure Regulator Size 9
- Festo MS Series Pneumatic Regulator G 1/2 G
