Festo MS Series Pressure Regulator G 1/4 Threaded G G

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,977.49

(exc. VAT)

PHP3,334.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,977.49

*price indicative

RS Stock No.:
851-771
Mfr. Part No.:
MS4-LR-1/4-D6-VS
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Connection Size

G 1/4

Series

MS

Outlet Connection Size

G 1/4

Inlet Thread Standard

G

Maximum Operating Pressure

14 bar

Inlet Port Gender

Female

Material

Aluminium

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

Rohs

COO (Country of Origin):
HU
The Festo pressure regulator is designed for precise control of output pressure in various pneumatic applications, ensuring reliable performance across a wide operational range.

Operates at adjustable pressures ranging from 0.08 MPa to 1.4 MPa

Features a direct-acting diaphragm design for optimal response

Maximises flow efficiency with a standard nominal flow rate of 1800 l/min

Maintains pressure regulation with a hysteresis of no more than 0.025 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy