SMC AKM Check Valve, 1 MPa Inlet Female G 1/8 G 1/8, Outlet Female G 1/8 G 1/8
- RS Stock No.:
- 846-758
- Mfr. Part No.:
- AKM2000-F01-A
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP8,856.17
(exc. VAT)
PHP9,918.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,856.17 |
*price indicative
- RS Stock No.:
- 846-758
- Mfr. Part No.:
- AKM2000-F01-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | G 1/8 | |
| Outlet Connection Type | G 1/8 | |
| Inlet Connection Size | 1/8 | |
| Outlet Connection Size | 1/8 | |
| Series | AKM | |
| Cracking Pressure | 0.02MPa | |
| Inlet Thread Standard | G | |
| Minimum Operating Pressure | 0.02MPa | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Outlet Thread Standard | G | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Inlet Connection Type G 1/8 | ||
Outlet Connection Type G 1/8 | ||
Inlet Connection Size 1/8 | ||
Outlet Connection Size 1/8 | ||
Series AKM | ||
Cracking Pressure 0.02MPa | ||
Inlet Thread Standard G | ||
Minimum Operating Pressure 0.02MPa | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Material Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Outlet Thread Standard G | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- CZ
The SMC check valve designed for Air control and management in pneumatic systems, ensuring efficient operation and enhanced performance in various applications.
Utilises a Compact construction for efficient space-saving installation
Fitted with a reliable backflow function to ensure optimal performance
Constructed from robust material for increased durability and longevity
Features a clear filter bowl for easy monitoring of fluid levels
Related links
- SMC EAK Check Valve Outlet Male Threaded G 1/8 in
- SMC XT34-303 Check Valve Outlet Female Threaded G 1/8 in
- SMC AS Non Return Valve Outlet Male Threaded G 1/8 in
- SMC AK2000 Check Valve Outlet Male Threaded Rc 1 (8)
- EMERSON – AVENTICS CH01 Series Flow Valve Inlet Female Outlet Female G 1/8
- EMERSON – AVENTICS CH01 Series Flow Valve Inlet Female Outlet Female G 1/8
- SMC XT34 Check Valve Outlet Female Threaded G 1/8 in
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female G 1/8, Outlet Male Threaded
