SMC XT34-303 Check Valve, 0.7 Mpa Inlet Male Threaded 1/8 in, Outlet Female Threaded G 1/8 in
- RS Stock No.:
- 425-506
- Mfr. Part No.:
- XT34-303-F01
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP16,079.79
(exc. VAT)
PHP18,009.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,079.79 |
*price indicative
- RS Stock No.:
- 425-506
- Mfr. Part No.:
- XT34-303-F01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 1/8 in | |
| Series | XT34-303 | |
| Minimum Operating Pressure | 0.1MPa | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 6358, RoHS | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Outlet Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 1/8 in | ||
Series XT34-303 | ||
Minimum Operating Pressure 0.1MPa | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 6358, RoHS | ||
Maximum Operating Pressure 0.7 Mpa | ||
Outlet Thread Standard G | ||
- COO (Country of Origin):
- JP
The SMC XT34-303 is a check valve with status detection, compliant with ISO 13849. It features a PNP static position detector (D-M9) and has a cable connection of 500mm with an M8 connector.
Operating pressure range 0.1 to 0.7 MPa
Ambient and operating temperatures -5 to 60°C frost-free
Related links
- SMC XT34 Check Valve Outlet Female Threaded G 1/8 in
- SMC EAK Check Valve Outlet Male Threaded G 1/8 in
- SMC ZP2V Vacuum Check Valve Outlet Male Threaded Rc 1/8 in
- SMC IL220 Check Valve Outlet Male Threaded Rc 1/4 in
- SMC Vacuum Check Valve Outlet Male
- SMC ZP2V Non Return Valve Outlet Male Threaded Rc 1/8 in
- SMC ZP2V Non Return Valve Outlet Male 1/8 in Male Rc 1/8 in
- SMC AK Check Valve Outlet Male Threaded G 1 in
