SMC ZP2V Non Return Valve, 0.7 Mpa Inlet Female 1/8 in Female R 1/8 in, Outlet Male 1/8 in Male Rc 1/8 in
- RS Stock No.:
- 391-133
- Mfr. Part No.:
- ZP2V-A01-07
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,525.12
(exc. VAT)
PHP1,708.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,525.12 |
*price indicative
- RS Stock No.:
- 391-133
- Mfr. Part No.:
- ZP2V-A01-07
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | 1/8 in Female | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Type | 1/8 in Male | |
| Outlet Connection Size | 1/8 in | |
| Series | ZP2V | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Minimum Operating Pressure | -100kPa | |
| Outlet Port Gender | Male | |
| Material | Brass | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Non Return Valve | ||
Inlet Connection Type 1/8 in Female | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Type 1/8 in Male | ||
Outlet Connection Size 1/8 in | ||
Series ZP2V | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Minimum Operating Pressure -100kPa | ||
Outlet Port Gender Male | ||
Material Brass | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Outlet Thread Standard Rc | ||
Maximum Operating Pressure 0.7 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Related links
- SMC ZP2V Non Return Valve Outlet Male 1/8 in Male Rc 1/8 in
- SMC ZP2V Non Return Valve Outlet Male Threaded Rc 1/8 in
- SMC ZP2V Vacuum Check Valve Outlet Male Threaded Rc 1/8 in
- SMC XT34-303 Check Valve Outlet Female Threaded G 1/8 in
- SMC XT34 Check Valve Outlet Female Threaded G 1/8 in
- SMC Vacuum Check Valve Outlet Male
- SMC IL220 Check Valve Outlet Male Threaded Rc 1/4 in
- SMC AS Non Return Valve Outlet Male Threaded G 1/8 in
